STMicroelectronics STPS10L60D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10L60D.

Factory Futures

Datasheet5 pages23 years ago

Newark

iiiC

Inventory History

3 month trend:
+23.08%

CAD Models

Download STMicroelectronics STPS10L60D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS1045D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH812D
STMicroelectronics Rectifier Diode, 8A, 1200V, SMD, TO-220AC Package, 2-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
Diode Schottky 60V 7.5A 2-Pin (2+Tab) TO-220AC Tube

Descriptions

Descriptions of STMicroelectronics STPS10L60D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
STPS10 Series 10 A 60 V Flange Mount Schottky Diode - TO220AC
Rectifier Diode Schottky 60V 10A 2-Pin(2+Tab) TO-220AC Tube
Schottky Rectifier, 60 V, 10 A, Single, TO-220AC, 2 Pins, 600 mV
DIODE SCHOTTKY 60V 10A TO220AC
Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):10A; Diode Configuration:single; Diode Case Style:to-220Ac; No. Of Pins:2Pins; Forward Voltage Vf Max:600Mv; Forward Surge Current Ifsm Max:220A Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS10L60D.