STMicroelectronics STTH810G

Ultrafast recovery - high voltage diode | DIODE GEN PURP 1KV 8A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH810G.

IHS

Datasheet11 pages20 years ago

CAD Models

Download STMicroelectronics STTH810G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.594
Stock
113,696
199,660
199,660
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
85 ns
85 ns
85 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STTH810G provided by its distributors.

Ultrafast recovery - high voltage diode | DIODE GEN PURP 1KV 8A D2PAK
Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon
Diode Switching 100V 8A 3-Pin(2+Tab) D2PAK Tube
DIODE, ULTRAFAST, 8A, 1000V; Diode Type:Fast Recovery; Voltage, Vrrm:1000V; Current, If AV:8A; Current, Ifsm:100A; Time, trr Typ:47ns; Voltage, Vf Max:1.3V; Temperature, Tj Max:175°C; Case Style:D2-PAK; Pins, No. of:2; Case Style, Alternate:TO-262AB; Current, If Vf:8A; Current, Ifs Max:60A; Current, Ir Max:5µA; Termination Type:SMD; Time, trr Max:47ns; Voltage, Forward at If:1.3V; Voltage, Vr Max:1000V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics