STMicroelectronics STPS5H100BY-TR

DIODE SCHOTTKY 100V 5A DPAK / Automotive high voltage power Schottky rectifier
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5H100BY-TR.

Factory Futures

Datasheet7 pages15 years ago

Newark

TME

Inventory History

3 month trend:
+60.14%

CAD Models

Download STMicroelectronics STPS5H100BY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH802CB-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon
STMicroelectronicsSTPS10170CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STPS5H100BY-TR provided by its distributors.

DIODE SCHOTTKY 100V 5A DPAK / Automotive high voltage power Schottky rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
STMicroelectronics Schottky Diodes Diodes, 5A, 100V, surface mount, DPAKencapsulation, 3needle
Rectifier Diode Schottky 100V 5A Automotive 3-Pin(2+Tab) DPAK T/R
Schottky Diodes & Rectifiers Auto pwr Schottky 5A 100V 0.61VF
SCHOTTKY RECT, AEC-Q101, 100V, TO-252; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 730mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: ECOPACK Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS5H100BYTR