STMicroelectronics STTH60R04W

Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, DO-247
$ 2.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH60R04W.

Factory Futures

Datasheet7 pages20 years ago

TME

Inventory History

3 month trend:
+13.90%

CAD Models

Download STMicroelectronics STTH60R04W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH6006W
DIODE GEN PURP 600V 60A DO247 / Rectifier Diode Switching 600V 60A 60ns 2-Pin DO-247 Tube
STMicroelectronicsSTTH3006W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30R04W
Rectifier Diode Switching 400V 30A 100ns 2-Pin DO-247 Tube / DIODE GEN PURP 400V 30A DO247

Descriptions

Descriptions of STMicroelectronics STTH60R04W provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, DO-247
Rectifier Diode Switching 400V 60A 80ns 2-Pin DO-247 Tube
400 V, 60 A Ultrafast Switching Rectifier Diode
Ciiva
Diode, Single, 400V, 60A, Do-247; |Stmicroelectronics STTH60R04W
Fast / Ultrafast Diode, 400 V, 60 A, Single, 1.5 V, 80 ns, 650 A
400 V 60 A Through Hole Ultrafast Recovery Diode - DO-247-2
1.5V@60A 80ns 60A 400V DO-247-2 Fast Recovery / High Efficiency Diodes ROHS
DIODE ULT FAST 400V 60A DO-247
400V 650A 80ns 60μA 60A Discrete DO-247 TH 20.15mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics