STMicroelectronics STTH5L06RL

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD
$ 0.134
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH5L06RL.

Newark

Datasheet14 pages13 years ago
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
-70.12%

CAD Models

Download STMicroelectronics STTH5L06RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.611
Stock
783,006
221,660
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
95 ns
95 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsSTTH5L06FP
Diode STTH5L06FP Ultra Fast Recovery Rectifier 600 Volt 5A TO-220FPAC
STMicroelectronicsSTTH5L06D
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC
Vishay Rectifier diode Diodes, 6A, 600V, Through hole mounting, P600encapsulation, 2needle
Vishay Rectifier diode Diodes, 6A, 800V, Through hole mounting, P600encapsulation, 2needle
Diode Standard Recovery Rectifier 100V 22A 2-Pin Case P600 T/R
Diodes Inc.PR6005-T
Rectifier Fast Recovery O/j R-6 6.0A 600V Rohs 0.5K Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STTH5L06RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD
STMicroelectronics Rectifier Diode, 5A, 600V, TH, DO-201AD, 2-Pin
TURBO 2 Ultrafast High Voltage Rectifier
1.3V@5A 95ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
600 V, 5 A Low Drop Ultrafast Diode
Ciiva
DIODE GEN PURP 600V 5A DO201AD
DIODE STANDARD 600V 5A DO201AD
|Stmicroelectronics STTH5L06RL
DIODE, STD RECOVERY, 5A, 600V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 5A; Diode Configuration: Single; Forward Voltage VF Max; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics