STMicroelectronics STTH512B

Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH512B.

STMicroelectronics

Datasheet13 pages13 years ago

IHS

Farnell

CAD Models

Download STMicroelectronics STTH512B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
Stock
357,051
811,691
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
1.9 V
1.9 V
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
95 ns
95 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STTH512B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon
Diode Switching 1.2KV 5A 3-Pin(2+Tab) DPAK Tube
Ultrafast recovery - 1200 V diode
1.2KV 55A 95ns 5¦ÌA 5A TO-252 2.4mm
DIODE, ULTRAFAST, 5A, 1200V; Diode Type:Fast Recovery; Voltage, Vrrm:1200V; Current, If AV:5A; Current, Ifsm:55A; Time, trr Typ:48ns; Voltage, Vf Max:1.25V; Temperature, Tj Max:175°C; Termination Type:SMD; Case Style:D-PAK; No. of Pins:2; Alternate Case Style:TO-252; Current, If Vf:5A; Current, Ifs Max:55A; Forward Voltage:1.25V; Time, trr Max:48ns; Voltage, Vr Max:1200V; Current, Ir Max:5µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics