STMicroelectronics STTH506B

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH506B.

IHS

Datasheet11 pages12 years ago

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics STTH506B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
Stock
383,948
1,481,998
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTTH506B-TR
Rectifier Diode Switching 600V 5A 50ns 3-Pin(2+Tab) DPAK T/R / DIODE GEN PURP 600V 5A DPAK
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA
onsemiFFD04H60S
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon
STMicroelectronicsSTTH5L06B-TR
Rectifier Diode Switching 600V 5A 95ns Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STTH506B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
STTH506B, SMT SWITCHING DIODE, 600V 5A, 50NS, 3-PIN DPAK
DIODE GEN PURP 600V 5A DPAK
RECT 600V 5A 1,10V TO252-3
DPAK 5A 600V TURBO 2 RECTIFIE
Rectifier Diode
AID RECTIFIER

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics