STMicroelectronics STTH40P03SFP

Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH40P03SFP.

IHS

Datasheet8 pages21 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.624
$ 0.624
Stock
116,145
1,048,010
1,048,010
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
1.15 V
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
40 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STTH40P03SFP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, TO-220AB
ULTRAFAST DIODE 40A 300V, TO 220 ISOL FULL PACK 0.5 AB<AZ
DIODE GEN PURP 300V 40A TO220FP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics