STMicroelectronics STTH3R04S

Rectifier Diode Switching 400V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 400V 3A SMC
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3R04S.

IHS

Datasheet10 pages21 years ago

Future Electronics

Inventory History

3 month trend:
+74.09%

CAD Models

Download STMicroelectronics STTH3R04S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiES3J
Rectifier Diode Switching 600V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
STMicroelectronicsSTTH3R06S
Rectifier Diodes & Bridges; STTH3R06S; STMICROELECTRONICS; 3 µA; 45 A; 1.7 V; 3 A
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 600V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 800V, surface mount, DO-214AB (SMC)encapsulation, 2needle
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics STTH3R04S provided by its distributors.

Rectifier Diode Switching 400V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 400V 3A SMC
STTH3R04 Series 1.5 V 3 A 35 ns Ultrafast Recovery Diode Surface Mount -DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
Ultrafast Diode, 400 V, 3 A, Single, 1.5 V, 18 ns, 60 A, DO-214AB (SMC), 2 Pins
RECTIFIER, SINGLE, 3A, 400V, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AB; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics