STMicroelectronics STTH3R04Q

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3R04Q.

IHS

Datasheet10 pages21 years ago

CAD Models

Download STMicroelectronics STTH3R04Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.17
Stock
112,821
516,236
516,236
Authorized Distributors
0
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-15
-
-
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-30
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-12-31
LTD Date2011-06-30

Descriptions

Descriptions of STMicroelectronics STTH3R04Q provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-15
Ultrafast recovery diode
DIODE GEN PURP 400V 3A DO15

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics