STMicroelectronics STTH3L06S

STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3L06S.

IHS

Datasheet10 pages21 years ago

Future Electronics

Components Direct

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+23.47%

CAD Models

Download STMicroelectronics STTH3L06S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.22
Stock
1,505,944
2,043,946
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMB
Forward Voltage
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
85 ns
85 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode, Rectifier, Fast, Vr 400V, If 3A, Pkg DO-214AB (SMC),Vf 1.3V, Trr 150ns, Cj 44pF
Diode, Rectifier, Fast, Vr 100V, If 3A, Pkg DO-214AB (SMC),Vf 1.3V, Trr 150ns, Cj 44pF
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
Diodes Inc.RS3G-13-F
RS3G Series 3 A 400 V Surface Mount Fast Recovery Rectifier - DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics STTH3L06S provided by its distributors.

STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB
TURBO 2 Ultrafast High Voltage Rectifier
STTH3L06S, SMT SWITCHING DIODE, 600V 3A, 85NS, 2-PIN DO-214AB
Fast / Ultrafast Diode, 600 V, 3 A, Single, 1.3 V, 85 ns, 60 A
Ultrafast Rectifier, 600V, 3A, SMC, RoHS, Tape And Reel
STMicroelectronics SCT
1.3V@3A 85ns 3A 1000V SMC(DO-214AB) Diodes - Fast Recovery Rectifiers ROHS
600V 60A 85ns 3μA 3A Freestanding SMC(DO-214AB) SMD mount 2.45mm(height)
Fast Recovery/Super Fast Recovery Diode Switch Diode
600 V, 3 A Low Drop Ultrafast Diode
Ciiva
Diode, Standard, 3A, 600V, Do-214Ab-2; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):3A; Diode Configuration:Single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:85Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH3L06S

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics