STMicroelectronics STTH30R04G

Rectifier Diode Switching 400V 30A 100ns 3-Pin(2+Tab) D2PAK Tube
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30R04G.

TME

Datasheet13 pages13 years ago

STMicroelectronics

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
-29.76%

CAD Models

Download STMicroelectronics STTH30R04G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-03-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH30L06G-TR
STTH30L06 Series 30 A 1 V 65 ns Turbo 2 Ultrafast Rectifier Surface Mount- D2PAK
STMicroelectronicsSTTH3002G-TR
Rectifier Diode Switching 200V 30A 50ns 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH8L06G-TR
Rectifier Diode Switching 600V 8A 105ns Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-263AB
Diode Fast Recovery Rectifier 1000V 20A 2-Pin TO-220AC Tube

Descriptions

Descriptions of STMicroelectronics STTH30R04G provided by its distributors.

Rectifier Diode Switching 400V 30A 100ns 3-Pin(2+Tab) D2PAK Tube
STTH30R04 Series 30 A 0.97 V 24 ns Ultrafast Recovery Rectifier SMT - D2PAK
Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon
Discrete Diode 400V 300A 100ns 15μA 30A D2PAK SMD 4.83mm H
Fast / Ultrafast Diode, 400 V, 30 A, Single Dual Anode, 1.45 V, 24 ns, 300 A, TO-263 (D2PAK), 3 Pins
1.45V@30A 100ns 30A 400V D2PAK Fast Recovery / High Efficiency Diodes ROHS
ULTRAFAST 400V; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 1.45V; Reverse Recovery Time trr Max: 100ns; Forward Surge Current Ifsm Max: 300A; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH30R04G.