STMicroelectronics STTH30L06G-TR

STTH30L06 Series 30 A 1 V 65 ns Turbo 2 Ultrafast Rectifier Surface Mount- D2PAK
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30L06G-TR.

IHS

Datasheet12 pages8 years ago

element14 APAC

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
-21.12%

CAD Models

Download STMicroelectronics STTH30L06G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH15L06G-TR
Rectifier Diode Switching 600V 20A 85ns 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH30R04G-TR
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon
STMicroelectronicsSTTH30R04G
Rectifier Diode Switching 400V 30A 100ns 3-Pin(2+Tab) D2PAK Tube
Diode Switching 600V 25A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics STTH30L06G-TR provided by its distributors.

STTH30L06 Series 30 A 1 V 65 ns Turbo 2 Ultrafast Rectifier Surface Mount- D2PAK
Rectifier Diode Switching 600V 30A 90ns 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Discrete Diode, 600V, 300A, 90ns, 25μA, 30A, D2PAK, SMD, 4.6mm H
Ultrafast Rectifier, 600V, 30A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, FAST, 30A, 600V, TO-263-3; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 1.55V; Reverse Recovery Time trr Max: 90ns; Forward Surge Current Ifsm Max: 300A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: STTH3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 3Pins; Operating Temperature Min: -65°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STTH30L06G-TR
  • STTH30L06GTR