STMicroelectronics STTH30R02DJF-TR

Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30R02DJF-TR.

ODG (Origin Data Global)

Datasheet9 pages15 years ago

Components Direct

Inventory History

3 month trend:
+6.50%

CAD Models

Download STMicroelectronics STTH30R02DJF-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
EDF1AS Series 50 V 5 uA Surface Mount Single Phase Bridge Rectifier - DFS-4
Diodes Inc.RH06-T
RH06 Series 0.5 A 600V Glass Passivated Fast Recovery Bridge Rectifier-miniDIP-4
Diodes Inc.RH04-T
RH04 Series 0.5 A 400 V Surface Mount Fast Recovery Bridge Rectifier - MDIP-4
Diodes Inc.RH02-T
RH02 Series 0.5 A 200 V Surface Mount Fast Recovery Bridge Rectifier - MDIP-4

Descriptions

Descriptions of STMicroelectronics STTH30R02DJF-TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 30A 50ns 8-Pin Power Flat T/R
STTH30R02DJF Series 30 A 200 V 100 uA SMT Dual Ultra Fast Rectifier - POWER FLAT
DIODE, RECT, 200V, 30A, POWERFLAT6X5,; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 1.15V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 300A; Operating Temperature Max: 175°C; Diode Case Style: SMD; No. of Pins: 8Pins; Product Range: STTH3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH30R02DJFTR