STMicroelectronics STTH30AC06CP

Rectifier Diode Switching 600V 30A 55ns 3-Pin(3+Tab) TO-3P Tube
$ 1.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30AC06CP.

IHS

Datasheet15 pages8 years ago

STMicroelectronics

Future Electronics

Newark

Inventory History

3 month trend:
+40.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH15AC06FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-247AB
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
STMicroelectronicsSTTH12R06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 12A, PKG TO-220AC, VF 1.4V, TRR 45NS, TJ +175C
STMicroelectronicsSTTH1210DI
STTH1210 Series 12 A 1000 V 90 ns Ultrafast Rectifier Flange Mount - TO-220Ins

Descriptions

Descriptions of STMicroelectronics STTH30AC06CP provided by its distributors.

Rectifier Diode Switching 600V 30A 55ns 3-Pin(3+Tab) TO-3P Tube
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
Turbo 2 ultrafast high voltage rectifier
600 V, 30 A dual Interleave Boost Ultrafast Diode
Ciiva
Rectifiers Ultrafast Recovery 3000V 12pF Diode
600V 140A 55ns 10μA 15A doubleanodecommoncathode TO-3PF Through hole mounting 15.7mm*5.7mm*26.7mm
Aid Rectifier Rohs Compliant: Yes
RECTIFIER, 30A, 600V, TO-3P; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 2.25V; Reverse Recovery Time trr Max: -; Forward Surge Cur

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH30AC06CP.