STMicroelectronics STTH3002G

Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3002G.

IHS

Datasheet10 pages21 years ago

CAD Models

Download STMicroelectronics STTH3002G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
Stock
164,166
200,278
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
880 mV
880 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-02-28
LTD Date2009-08-28

Descriptions

Descriptions of STMicroelectronics STTH3002G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon
DIODE GEN PURP 200V 30A D2PAK
Ultrafast recovery diode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics