STMicroelectronics STTH2R06RL

STTH2R06 Series 2A 600V 50ns High Efficiency Ultrafast Diode Through Hole-DO-41
$ 0.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R06RL.

Newark

Datasheet10 pages21 years ago

Farnell

Mouser

Inventory History

3 month trend:
+23.10%

CAD Models

Download STMicroelectronics STTH2R06RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.111
Stock
1,110,181
1,948,887
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

onsemiEGP20F
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15
onsemiEGP20K
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiEGP20KTA
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AL
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15

Descriptions

Descriptions of STMicroelectronics STTH2R06RL provided by its distributors.

STTH2R06 Series 2A 600V 50ns High Efficiency Ultrafast Diode Through Hole-DO-41
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-41
Rectifier Diode Switching 600V 2A 50ns 2-Pin DO-41 T/R
Ultrafast Rectifier, 600V, 2A, DO 41 PLASTIC, RoHS, Tape And Reel
STMicroelectronics SCT
RECTIFIER, 600V, 2A, DO-41; Available until stocks are exhausted
TURBO 2 Ultrafast High Voltage Rectifier
Fast Recovery/Super Fast Recovery Diode Switch Diode
1.7V@2A 50ns 2A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS
600 V, 2 A, Turbo 2 Ultrafast Diode
Ciiva
ULTRA FAST RECOVERY RECTFR 600V 2A 2PIN DO-41
AXIAL UF DIODE SCHTTKY 2A 600V
|Stmicroelectronics STTH2R06RL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics