STMicroelectronics STTH2R02UY

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R02UY.

STMicroelectronics

Datasheet8 pages21 years ago
Datasheet8 pages21 years ago

STMicroelectronics SCT

Inventory History

3 month trend:
-75.35%

CAD Models

Download STMicroelectronics STTH2R02UY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH1R02U
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
Diode, Rectifier, Ultrafast, Vr 100V, If 2A, Pkg DO-214AA (SMB),Vf 0.9V, Trr 20ns
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH4R02U
STTH4R02 Series 4 A 0.95V 30ns Ultrafast Recovery Diode Surface Mount - DO-214AA
STMicroelectronicsSTTH1R04U
400V 1A ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH2R02UY provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Automotive Ultrafast recovery diode
Fast / Ultrafast Diode, 200 V, 2 A, Single, 1 V, 30 ns, 75 A
Diode Switching 200V 2A 2-Pin SMB T/R Automotive AEC-Q101
Automotive-grade ultrafast diode, 200V, 2A, Tape And Reel
STMicroelectronics SCT
200V 75A 30ns 3μA 2A Freestanding SMB(DO-214AA) SMD mount 2.65mm(height)
Fast Recovery/Super Fast Recovery Diode Switch Diode
1V@2A 30ns 2A 200V SMB(DO-214AA) Diodes - Fast Recovery Rectifiers ROHS
Rectifiers 200V Planar Pt 2A 200V Ultrafast Diode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics