STMicroelectronics STTH212U

HIGH VOLTAGE ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH212U.

Arrow Electronics

Datasheet9 pages21 years ago

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+64.21%

CAD Models

Download STMicroelectronics STTH212U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH208U
STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-214AA
Diode, Rectifier, Ultrafast, Vr 400V, If 1A, Pkg DO-214AA (SMB),Vf 1.05V, Trr 50ns
Diode Ultra Fast Recovery Rectifier 600V 2A 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH112U
HIGH VOLTAGE ULTRAFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH2L06U
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH212U provided by its distributors.

HIGH VOLTAGE ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon
Fast / Ultrafast Diode, 1.2 KV, 2 A, Single, 1.75 V, 75 ns, 40 A, DO-214AA (SMB)
Rectifier Diodes & Bridges; STTH212U; STMICROELECTRONICS; 10 µA; 2 A; 2; 40 A
STTH212 Series 2 A 1 V 75 ns Ultrafast Diode Surface Mount - DO-214AA
STMicroelectronics Rectifier diode Diodes, 2A, 1200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE, ULTRAFAST, 2A, 1200V; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.75V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: STTH2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: SMB; Current If @ Vf: 2A; Current Ifsm: 40A; Current Ir Max: 10µA; Diode Type: Fast Recovery; Forward Voltage: 1.75V; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Reverse Recovery Time trr Typ: 75ns; Reverse Voltage Vr Max: 1.2kV; Termination Type: Surface Mount Device
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 2 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 40 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = SMB / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH212U.