STMicroelectronics STTH212S

Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH212S.

Arrow Electronics

Datasheet9 pages21 years ago

Newark

Farnell

Nu Horizons

iiiC

Inventory History

3 month trend:
-13.16%

CAD Models

Download STMicroelectronics STTH212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
STMicroelectronicsSTTH310S
Rectifier Diode Switching 1KV 3A 75ns 2-Pin SMC T/R / DIODE GEN PURP 1KV 3A SMC
Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB
STMicroelectronicsSTTH2R06S
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB

Descriptions

Descriptions of STMicroelectronics STTH212S provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH212S; STMICROELECTRONICS; 10 µA; 2 A; 2; 40 A
STTH212 Series 1 V 2 A 75 ns Surface Mount High Voltage Ultrafast Diode-DO-214AB
STMicroelectronics Rectifier diode Diodes, 2A, 1200V, surface mount, DO-214AB (SMC)encapsulation, 2needle
DIODE, RECTIFIER ULTRAFAST, 2A SMC; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.75V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AB; No. of Pins: 2 Pin; Product Range: STTH2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 40A; Diode Type: Ultrafast Recovery; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Reverse Recovery Time trr Typ: 75ns; Termination Type: Surface Mount Device
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 2 / Forward Voltage (Vf) V = 1.75 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-214AB, SMC / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH212S.