STMicroelectronics STTH2003CF

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2003CF.

IHS

Datasheet11 pages20 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.772
Stock
22,428
1,770,840
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
-
TO-220-3
Forward Voltage
1.25 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-01-31
LTD Date2004-07-31

Descriptions

Descriptions of STMicroelectronics STTH2003CF provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics