STMicroelectronics STTH1R06A

STMicroelectronics STTH1R06A Rectifier Diode Array Bridges Tape on Full reel
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R06A.

Upverter

Datasheet9 pages21 years ago

element14 APAC

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-5.07%

CAD Models

Download STMicroelectronics STTH1R06A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiES1J
Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A SMA
onsemiES1H
onsemi Rectifier diode Diodes, 1A, 500V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Vishay Ultrafast Rectifier Diode, Diode, 1A, 1000V, SMD, DO-214AC (SMA), 2-Pin
RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type:Fast Recovery; Diode Configura

Descriptions

Descriptions of STMicroelectronics STTH1R06A provided by its distributors.

STMicroelectronics STTH1R06A Rectifier Diode Array Bridges Tape on Full reel
Rectifier Diodes & Bridges; STTH1R06A; STMICROELECTRONICS; 1 µA; 20 A; 1.25 V; 1 A
STTH1R06 Series 1 A 1.7 V 25 ns Turbo 2 Ultrafast Rectifier SMT -DO-214AC
STMicroelectronics Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
DIODE, FAST, 1A, 600V, DO-214AC-2; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifs
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 1 / Reverse Recovery Time (trr) ns = 30 / Peak Non-Repetitive Surge Current (Itsm) A = 20 / Configuration = Single / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1R06A.