onsemi ES1H

onsemi Rectifier diode Diodes, 1A, 500V, surface mount, DO-214AC (SMA)encapsulation, 2needle
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES1H.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages20 years ago

Farnell

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-10.23%

CAD Models

Download onsemi ES1H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiES1J
Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A SMA
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
onsemiES1F
Diode Ultra Fast Recovery Rectifier 300V 1A 2-Pin DO-214AC T/R
STMicroelectronicsSTTH1R06A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
onsemiES1G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel

Descriptions

Descriptions of onsemi ES1H provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 500V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AC
ES1H Series 500 V 1 A 5 uA Surface Mount Fast Rectifier - DO-214AC
Rectifier Diode Switching 500V 1A 35ns 2-Pin SMA T/R
DIODE, FAST, 1A, 500V, SMD; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:500V; Forward Current If(AV):1mA; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:30A; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:30A; Forward Current If Max:1mA; Forward Voltage:1.7V; Junction Temperature Tj Max:150°C; Package / Case:SMA; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1H.