STMicroelectronics STTH1R06

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R06.

element14 APAC

Datasheet9 pages21 years ago

Ciiva

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
-5.32%

CAD Models

Download STMicroelectronics STTH1R06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.115
Stock
1,289,390
2,600,737
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH1R06RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL
Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-204AL T/R
onsemiUF4007
Rectifier Diode Switching 1KV 1A 75ns 2-Pin DO-41 T/R / DIODE GEN PURP 1KV 1A DO41
onsemiUF4005
onsemi Rectifier diode Diodes, 1A, 600V, Through hole mounting, DO-41encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STTH1R06 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
STTH1R06 Series 1 A 1.7 V 45 ns Through Hole Turbo 2 Ultrafast Rectifier - DO-41
Rectifier Diode Switching 600V 1A 45ns 2-Pin DO-41 T/R
STMicroelectronics Rectifier diode Diodes, 1A, 600V, Through hole mounting, DO-41encapsulation, 2needle
DIODE, RECTIFIER ULTRAFAST, 1A DO41; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.7; Available until stocks are exhausted Alternative available
Diode, Rectifier Ultrafast, 1A Do41; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):1A; Tensión Directa Vf Máx.:1.7V; Tiempo De Recuperación Inverso, Trr Máx.:45Ns |Stmicroelectronics STTH1R06

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1R06#
  • STTH1R06.