STMicroelectronics STTH1R04Q

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R04Q.

IHS

Datasheet10 pages13 years ago

Components Direct

TME

CAD Models

Download STMicroelectronics STTH1R04Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
Stock
201,022
5,008
Authorized Distributors
1
3
Mount
Through Hole
Axial
Case/Package
DO-15
DO-15
Forward Voltage
1.15 V
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
50 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R02Q
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH3R04QRL
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-15
Vishay Rectifier diode Diodes, 1A, 400V, Through hole mounting, DO-204ACencapsulation, 2needle
DIODE, RECTIFIER, STANDARD, VR 200V, IF 2A, PKG SOD-57,VF 1.15V, TRR 4US, CJ 40PF
DIODE, STANDARD, 1A, 600V, DO-204AC-2; Diode Type:Standard Recovery; Diode Confi

Descriptions

Descriptions of STMicroelectronics STTH1R04Q provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
DIODE GEN PURP 400V 1A DO15 / Diode Standard 400 V 1A Through Hole DO-15 (DO-204AC)
Diode Switching 400V 1A 2-Pin DO-15 Ammo
Ultrafast recovery diode
DIODE GEN PURP 400V 1A DO15
new, original packaged

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics