STMicroelectronics STTH1R04AY

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R04AY.

STMicroelectronics

Datasheet10 pages13 years ago

Newark

Inventory History

3 month trend:
+34.23%

CAD Models

Download STMicroelectronics STTH1R04AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ES1G-13-F
Rectifier Diode Switching 400V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 400V 1A SMA
Diodes Inc.US1G-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 400V Rohs 5K Rohs Compliant: Yes
onsemiES1J
Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A SMA
onsemiES1G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
onsemiES1F
Diode Ultra Fast Recovery Rectifier 300V 1A 2-Pin DO-214AC T/R
STMicroelectronicsSTTH1R02A
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH1R04AY provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.6 V, 30 ns, 30 A
Diode Switching 400V 1A 2-Pin SMA T/R Automotive AEC-Q101
Automotive-grade ultrafast diode, 400V, 1A, Tape And Reel
STMicroelectronics SCT
1.6V@1A 30ns 1A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
Automotive Ultrafast recovery diode
Diode Ultra Fast Recovery 400V 1A 2-Pin SMA T/R
Avnet Japan
Rectifiers Auto ultrafast Recovry Hi VTG diode
DIODE, AEC-Q101, SINGLE/400V/1A/DO-214AC;
400V 30A 30ns 5μA 1A SMA(DO-214AC) SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics