STMicroelectronics STTH1R04A

400V 1A ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R04A.

Future Electronics

Datasheet10 pages13 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+231%

CAD Models

Download STMicroelectronics STTH1R04A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

onsemiES1J
Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A SMA
onsemiES1G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
onsemiES1F
Diode Ultra Fast Recovery Rectifier 300V 1A 2-Pin DO-214AC T/R
STMicroelectronicsSTTH1R02A
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Diodes Inc.ES1G-13-F
Rectifier Diode Switching 400V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 400V 1A SMA
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STTH1R04A provided by its distributors.

400V 1A ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
STMicroelectronics Rectifier Diode 1A 400V SMD DO-214AC (SMA) 2-Pin
Rectifier Diode Switching 400V 1A 30ns 2-Pin SMA T/R
RECTIFIER, SINGLE, 1A, 400V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1R04A.