STMicroelectronics STTH1R02U

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R02U.

IHS

Datasheet15 pages7 years ago

Components Direct

STMicroelectronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

CAD Models

Download STMicroelectronics STTH1R02U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode, Rectifier, Ultrafast, Vr 100V, If 2A, Pkg DO-214AA (SMB),Vf 0.9V, Trr 20ns
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 200V 2A 20ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A DO214AA
STMicroelectronicsSTTH2R02U
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
STMicroelectronicsSTTH1R04U
400V 1A ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STTH1R02U provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 200V, IF 1.5A, PKG SMB, VF 0.7V, TRR 15NS, CS 60A
STTH1R02 Series 1.5 A 200 V 30 ns Flange Mount Ultrafast Recovery Diode TO-214AA
Rectifier Diode Switching 200V 1.5A 30ns 2-Pin SMB T/R
Diode, Ultrafast, 1.5A, 200V, Do-214Aa-2; |Stmicroelectronics STTH1R02U
STMicroelectronics Rectifier diode Diodes, 1.5A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
760mV@1.5A 23ns Independent Type 1.5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS
DIODE, ULTRAFAST, 1.5A, 200V, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1.5A; Diode Configuration: Single; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 30ns; Forward Surge

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics