STMicroelectronics STTH1R02Q

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R02Q.

IHS

Datasheet15 pages7 years ago

STMicroelectronics

Future Electronics

Farnell

LCSC

Inventory History

3 month trend:
-9.12%

CAD Models

Download STMicroelectronics STTH1R02Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.108
$ 0.108
Stock
335,375
532,743
532,743
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-15
DO-15
DO-15
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
30 ns
30 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH3R02QRL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-15
Diodes Inc.PR1505-T
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15
Diodes Inc.PR1504-T
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R04QRL
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R04Q
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
Diode, Rectifier, Standard, Vr 400V, If 2A, Pkg SOD-57,Vf 1.15V, Trr 4us, Cj 40pF

Descriptions

Descriptions of STMicroelectronics STTH1R02Q provided by its distributors.

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronics Single switching diode, Through hole mounting, DO-15encapsulation
Rectifier Diodes & Bridges; STTH1R02Q; STMICROELECTRONICS; 2; 1.5 A; 200 V; 3 µA
STTH1R02 Series 1.5 A 200 V 15 ns Through Hole Ultrafast Recovery Diode - DO-15
Rectifier Diode Switching 200V 1.5A 30ns 2-Pin DO-15 T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics