STMicroelectronics STTH1R02

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41
$ 0.072
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R02.

IHS

Datasheet15 pages7 years ago

Farnell

Future Electronics

LCSC

iiiC

Inventory History

3 month trend:
-57.14%

CAD Models

Download STMicroelectronics STTH1R02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.108
$ 0.108
Stock
763,032
532,743
532,743
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-15
DO-15
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
30 ns
30 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R02RL
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41
STMicroelectronicsSTTH1R02Q
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
Vishay Rectifier diode Diodes, 1.5A, 1000V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Diodes Inc.DF01M
DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4
Diode Standard Recovery Rectifier 400V 1.5A 2-Pin DO-15 T/R

Descriptions

Descriptions of STMicroelectronics STTH1R02 provided by its distributors.

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41
DIODE GEN PURP 200V 1.5A DO41 / Diode Standard 200 V 1.5A Through Hole DO-41
STTH1R02 Series 1.5 A 1 V 30 ns Ultrafast Recovery Diode - DO-41
DIODE, ULTRAFAST, 1A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: ; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics