STMicroelectronics STTH1602CG

Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1602CG.

IHS

Datasheet12 pages13 years ago

Mouser

CAD Models

Download STMicroelectronics STTH1602CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
Stock
111,140
1,369,538
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
890 mV
890 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
16 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
26 ns
26 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-07-16
LTD Date2009-01-16

Descriptions

Descriptions of STMicroelectronics STTH1602CG provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon
Diode Switching 200V 20A 3-Pin(2+Tab) D2PAK Tube
DIODE ARRAY GP 200V 10A D2PAK
High Efficiency Ultrafast Diode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics