STMicroelectronics STTH15AC06CFP

Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
$ 0.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH15AC06CFP.

HQonline

Datasheet11 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download STMicroelectronics STTH15AC06CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.725
$ 0.725
Stock
113,468
236,278
236,278
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
2.2 V
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
50 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-10-21
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-08-18
LTD Date2024-02-18

Related Parts

STMicroelectronicsSTTH16L06CFP
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 500V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 6A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 6A 50ns 2-Pin(2+Tab) TO-220F Tube

Descriptions

Descriptions of STMicroelectronics STTH15AC06CFP provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 600V 15A 3-Pin(3+Tab) TO-220FPAB Tube
600V 80A 50ns 1μA 7.5A doublecommoncathode TO-220FPAB Through hole mounting
DIODE ARRAY GP 600V 7.5A TO220FP / Diode Array 1 Pair Common Cathode Standard 600 V 7.5A Through Hole TO-220-3 Full Pack
Fast/Ultrafast Power Diode, Dual Common Cathode, 600 V, 15 A, 2.2 V, 80 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STTH15AC06CFP
RECTIFIER, FAST, 15A, 600V, TO-220FPAB-3; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 15A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 2.2V; ; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics