STMicroelectronics STTH1506DPI

STTH1506 Series 600 V 15 A Tandem Hyperfast Boost Diode Through Hole - DOP-31
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1506DPI.

Newark

Datasheet5 pages23 years ago
Datasheet5 pages23 years ago

iiiC

Inventory History

3 month trend:
+45.92%

CAD Models

Download STMicroelectronics STTH1506DPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH1506TPI
STTH1506 Series 15 A 600 V Tandem Hyperfast Rectifier Flange Mount - TOP-3I
Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
STMicroelectronicsSTTH12R06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 12A, PKG TO-220AC, VF 1.4V, TRR 45NS, TJ +175C
STMicroelectronicsSTTH12R06DIRG
STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH1506DPI provided by its distributors.

STTH1506 Series 600 V 15 A Tandem Hyperfast Boost Diode Through Hole - DOP-31
Rectifier Diode Switching 600V 15A 35ns 2-Pin(2+Tab) DOP3I Tube
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
RECTIFIER, 15A, 600V, DOP-3I; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 15A; Diode Configuration: Single; Forward Voltage VF Max: 3.6V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics