STMicroelectronics STTH112A

Fast / Ultrafast Diode, 1.2 kV, 1 A, Single, 1.9 V, 75 ns, 18 A, 2 Pins, DO-214AC (SMA)
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112A.

element14 APAC

Datasheet8 pages21 years ago

IHS

TME

iiiC

Nu Horizons

Inventory History

3 month trend:
+277%

CAD Models

Download STMicroelectronics STTH112A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Vishay Ultrafast Rectifier Diode, Diode, 1A, 1000V, SMD, DO-214AC (SMA), 2-Pin
RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type:Fast Recovery; Diode Configura
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Diodes Inc.US1J-13-F
Diodes Incorporated Fast Rectifier Diode, 1A, 600V, SMD, DO-214AC (SMA), 2-Pin
STMicroelectronicsSTTH110A
Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA

Descriptions

Descriptions of STMicroelectronics STTH112A provided by its distributors.

Fast / Ultrafast Diode, 1.2 kV, 1 A, Single, 1.9 V, 75 ns, 18 A, 2 Pins, DO-214AC (SMA)
Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH112A; STMICROELECTRONICS; 2; 1 A; 1.2 kV; 5 µA
High Voltage Ultrafast Rectifier Diode
STMicroelectronics Rectifier diode Diodes, 1A, 1200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.9 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 18 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH112A.