STMicroelectronics STTH110A

Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH110A.

TME

Datasheet8 pages13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+42.53%

CAD Models

Download STMicroelectronics STTH110A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Vishay Ultrafast Rectifier Diode, Diode, 1A, 1000V, SMD, DO-214AC (SMA), 2-Pin
RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type:Fast Recovery; Diode Configura
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Diodes Inc.US1J-13-F
Diodes Incorporated Fast Rectifier Diode, 1A, 600V, SMD, DO-214AC (SMA), 2-Pin
Diodes Inc.US1K-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 800V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STTH110A provided by its distributors.

Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA
STMicroelectronics Rectifier Diode 1A 1000V SMD DO-214AC (SMA) 2-Pin
STTH110 Series 1000 V 1 A 75 ns Surface Mount Ultrafast Rectifier - DO-214AC
High Voltage Ultrafast Rectifier Diode
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.42 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH110A.