STMicroelectronics STTH10LCD06CFP

Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH10LCD06CFP.

IHS

Datasheet10 pages15 years ago

HQonline

Inventory History

3 month trend:
-0.61%

CAD Models

Download STMicroelectronics STTH10LCD06CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.621
$ 0.621
Stock
574,392
589,654
589,654
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
1.6 V
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
27 ns
27 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Switching 400V 6A 50ns 2-Pin(2+Tab) TO-220F Tube
Rectifier Diode, 1 Phase, 2 Element, 6A, 400V V(RRM), Silicon, TO-220F, 3 PIN
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR10U300CT
Diode Super Barrier Rectifier 300V 10A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS10H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH10LCD06CFP provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 600V 10A 50ns 3-Pin(3+Tab) TO-220FPAB Tube
600V 60A 50ns 1μA 5A doublecommoncathode TO-220FPAB Through hole mounting
Turbo2 ultrafast - high voltage rectifier for SMPS
Fast Recovery/Super Fast Recovery Diode Switch Diode
TO-220FP-AB Fast Recovery / High Efficiency Diodes ROHS
Rectifier |Stmicroelectronics STTH10LCD06CFP
DIODE ARRAY GP 600V 5A TO220FPAB
600 V, 2 x 5 A Turbo 2 Ultrafast Diode
Ciiva
Rectifiers Tubro2 UltrafastSMPS 2x5A 600V 1.25V 25ns

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics