Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STT818B

Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STT818B.

Components Direct

Datasheet10 pages20 years ago

STMicroelectronics

iiiC

Farnell

Inventory History

3 month trend:
-68.84%

CAD Models

Download STMicroelectronics STT818B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFMB2227A
Trans GP BJT NPN/PNP 30V 0.5A 700mW 6-Pin TSOT-23 T/R / TRANS NPN/PNP 30V 0.5A 6SSOT
onsemiFMB3906
Bipolar Transistors (BJT); FMB3906; ON SEMICONDUCTOR; PNP; 6; -40 V; -200 mA
onsemiFMB3946
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
ROHMQST3TR
PNP Transistor 250mV@40mA 2A 1.25W 6V 100nA 30V 30V 5A SC-95 SMD 2.9mm × 1.6mm × 1.1mm
Diodes Inc.ZXT10P12DE6TA
Power Bipolar Transistor, 3A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin
ROHMQST7TR
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of STMicroelectronics STT818B provided by its distributors.

Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin
30V 1.2W 3A 100@2.5A3V 210mV@2A20mA PNP +150¡Í@(Tj) SOT-23-6 Bipolar Transistors - BJT ROHS
TRANS PNP 30V 3A SOT23-6 / Trans GP BJT PNP 30V 3A 1200mW 6-Pin SOT-23 T/R
500mV@20mA 2A PNP 1.2W 5V 100nA 30V 30V 3A SOT-23-6L SMD 3.05mm × 1.75mm × 1.3mm
Power Bipolar, PNP, 3V, 20mA, SOT23-6L, Tape and Reel
STMicroelectronics SCT
TRANSISTOR, NPN, 80V, 1A, SOT-23-6L; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:-30V; Current Ic Continuous a Max:-2A; Voltage, Vce Sat Max:-0.15V; Power Dissipation:1.2W; Min Hfe:100; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:6A; Current Ic av:3A; Current Ic hFE:100mA; Current, Ic Sat:-0.5A; Power, Ptot:1.2W; SMD Marking:818B; Transistors, No. of:1; Voltage, Vcbo:-30V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics