STMicroelectronics STSR2PMCD-TR

Driver 3.5A 2-OUT Automotive 8-Pin SO N T/R
$ 2.236
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STSR2PMCD-TR.

IHS

Datasheet12 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STSR2PMCD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-24
LTD Date2020-07-24

Related Parts

GULL WING RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 4.9mm 0.8V 2V 1.5A -20C~150C TJ

Descriptions

Descriptions of STMicroelectronics STSR2PMCD-TR provided by its distributors.

Driver 3.5A 2-OUT Automotive 8-Pin SO N T/R
Half Bridge Based MOSFET Driver, 3.5A, PDSO8
Non-Inverting MOSFET N-Ch 40ns 2 4.5V 130ns(Typ) 5.5V 30ns Low-Side 2A 3.5A SOIC-8 SMD Adhesive Mount 1.65mm H
Tape & Reel (TR) STSR2 Low-Side NRND (Last Updated: 7months ago) gate driver 40ns -40C~125C TJ 2A 3.5A 270mW
FORWARD SYNCHRONOUS RECTIFIERS SMART DRIVERS
Switching Regulators Smart Driver
STSR2P Smart Driver IC provides two complementary high current outputs to drive Power Mosfets. The IC is dedicated to properly drive secondary Synchronous Rectifiers in medium power, low output voltage, high efficiency Forward Converters. From a synchronizing clock input, STSR2P generates two driving signals with the self-setting of dead time between complementary pulses. The IC operation prevents secondary side shoot-through conditions providing proper timing at the outputs turn-off transition. This smart function operates through a fast cycle-after-cycle control logic mechanism based on an internal high frequency oscillator, synchronized by the clock signal. A fixed anticipation in turning-off the OUTGATE1 with respect to the clock signal transition is provided, while the anticipation in turning off the OUTGATE2can be set through external components. The adopted transitions revelation mechanism makes circuit operation independent by the forward magnetic reset technique used, avoiding most of the common problems inherent in self-driven synchronous rectifiers. A special Inhibit function allows the shut-off of OUT GATE2. This feature makes discontinuous conduction mode possible and prevents the freewheeling mosfet from sinking current from the output. STSR2P automatically turns off the outputs when duty-cycle is lower than 13%, while STSR2PM works even at very low duty-cycle values.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics