STMicroelectronics STS7P4LLF6

P-channel 40 V, 0.0175 Ohm typ., 7 A STripFET F6 Power MOSFET in a SO-8 package
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS7P4LLF6.

STMicroelectronics

Datasheet13 pages11 years ago

Inventory History

3 month trend:
-8.85%

CAD Models

Download STMicroelectronics STS7P4LLF6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-03-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-07
LTD Date2027-02-07

Related Parts

InfineonIRF7469TRPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 12 Milliohms;ID 9A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7469PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 12 Milliohms;ID 9A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7468PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 11.7 Milliohms;ID 9.4A;SO-8;PD 2.5W;VGS +/-1
STMicroelectronicsSTS10P4LLF6
P-channel 40 V, 0.0125 Ohm typ., 10 A STripFET F6 Power MOSFET in a SO-8 package
Dual N-Channel 30 V 0.016 Ohms Surface Mount Power Mosfet - SOIC-8
Diodes Inc.DMP4025LSD-13
Transistor MOSFET Array Dual P-CH 40V 7.6A 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics STS7P4LLF6 provided by its distributors.

P-channel 40 V, 0.0175 Ohm typ., 7 A STripFET F6 Power MOSFET in a SO-8 package
Power MOSFET, P Channel, 40 V, 7 A, 0.0175 ohm, SOIC, Surface Mount
High avalanche ruggedness | MOSFET P-CH 40V 7A POWERSO-8
Trans MOSFET P-CH 40V 7A 8-Pin SO N T/R
2.7W(Ta) 20V 1V@ 250µA (Min) 22nC@ 4.5 V 1individualPChannel 40V 20.5mΩ@ 3.5A,10V 2.85nF@25V SOIC-8 SMD mount
Power Field-Effect Transistor, 7A I(D), 40V, 0.029ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, -40V, -7A, 150DEG C, 2.7W;
Power MOSFETs, -40V, -7A, SO-8, Tape and Reel
STMicroelectronics SCT
MOSFET, P-CH, -40V, -7A, 150DEG C, 2.7W; Transistor Polarity: P Channel; Continuous Drain Current Id: -7A; Drain Source Voltage Vds: -40V; On Resistance Rds(on): 0.0175ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 2.7W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: STripFET F6 Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics