Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STR755FV0T6

MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 100-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR755FV0T6.

Factory Futures

Datasheet84 pages17 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Nu Horizons

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-10-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR750FV0T6
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 100-Pin LQFP Tray
STMicroelectronicsSTR750FV2T6
MCU 32-bit ARM7TDMI-S RISC 256KB Flash 3.3V/5V 100-Pin LQFP Frame
STMicroelectronicsSTR755FV1T6
MCU 32-bit STR7 ARM7TDMI-S RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
NXP SemiconductorsS9KEAZ64AMLK
MCU 32-bit KEA ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
MCU 32-Bit CY8Cxxx ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
NXP SemiconductorsMKL34Z64VLL4
Kinetis KL34: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STR755FV0T6 provided by its distributors.

MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP100
STR7 Series 64 kB Flash 16 kB SRAM 60 MHz 32-Bit Microcontroller - LQFP-100
Ic, 32Bit Mcu, Arm7, 60Mhz, Lqfp-100; Product Range:Str7 Arm7 Microcontrollers; No. Of Bits:32Bit; Cpu Speed:60Mhz; Ram Memory Size:16Kb; No. Of Pins:100Pins; No. Of I/O S:72I/O S; Embedded Interface Type:Can, I2C, Spi, Uart, Usb Rohs Compliant: Yes |Stmicroelectronics STR755FV0T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics