Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STQ1NK80ZR-AP

N-channel 800 V, 13 Ohm typ., 0.3 A SuperMESH Zener protected Power MOSFET in a TO-92 package
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STQ1NK80ZR-AP.

Components Direct

Datasheet15 pages28 years ago

Newark

Inventory History

3 month trend:
+339%

CAD Models

Download STMicroelectronics STQ1NK80ZR-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTQ1NK60ZR-AP
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package
STMicroelectronicsSTQ1HNK60R-AP
STQ1HNK60R-AP N-CHANNEL MOSFET TRANSISTOR, 0.4 A, 600 V, 3-PIN TO-92
MOSFET N-CH 600V 0.3A TO-92
STMicroelectronicsSTQ3N45K3-AP
Mosfet Transistor, N Channel, 600 Ma, 450 V, 3.2 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
N-Channel Power MOSFET, QFET®, 500 V, 0.38 A, 6 Ω, TO-92
N-Channel Power MOSFET, QFET®, 600 V, 0.3 A, 11.5 Ω, TO-92

Descriptions

Descriptions of STMicroelectronics STQ1NK80ZR-AP provided by its distributors.

N-channel 800 V, 13 Ohm typ., 0.3 A SuperMESH Zener protected Power MOSFET in a TO-92 package
N-Channel 1.6 V 365 ns ZENER Protected SuperMESH Mosfet Through Hole - TO-92
Power MOSFET, N Channel, 800 V, 300 mA, 16 ohm, TO-92, Through Hole
MOSFET N-Channel 800V 300mA (Tc) 3W (Tc) Through Hole TO-92-3
Power Field-Effect Transistor, 0.3A I(D), 800V, 16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
MOSFET, N-CH, 800V, 0.3A, TO-92; Transistor Polarity: N Channel; Continuous Drain Current Id: 300mA; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 13ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STQ1NK80ZRAP