STMicroelectronics STPSC6H12B-TR1

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon Carbide
$ 4.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC6H12B-TR1.

IHS

Datasheet12 pages5 years ago

Future Electronics

STMicroelectronics

Newark

Farnell

Inventory History

3 month trend:
-11.08%

CAD Models

Download STMicroelectronics STPSC6H12B-TR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-09-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTPSC406B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide
STMicroelectronicsSTPSC4H065B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide
STMicroelectronicsSTPSC10H065B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide
Diodes Inc.SBR15U100CTL-13
Diode Super Barrier Rectifier 100V 15A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STPSC6H12B-TR1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon Carbide
1200 V power Schottky silicon carbide diode
Discrete Diode 1.2kV 100A 0μs 400μA 6A D2PAK-2 SMD 6.6mm L × 6.1mm W
Diode Schottky 1.2KV 6A 3-Pin(2+Tab) DPAK-HV T/R
DIODE, SIC, 6A, 1200V, DPAK HV; Product Range: -; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Continuous Forward Current If: 6A; Total Capacitive Charge Qc: 29nC; Diode Case Style: TO-252; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPSC6H12B-TR1.