STMicroelectronics STPSC10H065B-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC10H065B-TR.

ODG (Origin Data Global)

Datasheet14 pages9 years ago

STMicroelectronics

Newark

Farnell

Inventory History

3 month trend:
+96.14%

CAD Models

Download STMicroelectronics STPSC10H065B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPSC4H065B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide
STMicroelectronicsSTPSC406B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide
STMicroelectronicsSTPSC6H12B-TR1
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon Carbide
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG D-PAK, VF 1.7V, TRR 18NS, CJ 10PF
Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STPSC10H065B-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide
Rectifier Diode Schottky SiC 650V 10A 3-Pin(2+Tab) DPAK T/R
Rectifier, Sic Schottky, 650V, 10A, To-252-3; Product Range:650V Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:10A; Total Capacitive Charge:28.5Nc; Diode Case Style:To-252 (Dpak) Rohs Compliant: Yes |Stmicroelectronics STPSC10H065B-TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPSC10H065BTR