STMicroelectronics STPSC4H065B-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC4H065B-TR.

Newark

Datasheet12 pages13 years ago
Datasheet8 pages14 years ago
Datasheet12 pages13 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STPSC4H065B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPSC406B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide
STMicroelectronicsSTTH5L06B-TR
Rectifier Diode Switching 600V 5A 95ns Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTTH506B-TR
Rectifier Diode Switching 600V 5A 50ns 3-Pin(2+Tab) DPAK T/R / DIODE GEN PURP 600V 5A DPAK
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA
onsemiFFD04H60S
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STPSC4H065B-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide
650 V power Schottky silicon carbide diode
STMicroelectronics Diodes, 4A, 650V, surface mount, D2PAKencapsulation, 2needle
Rectifier Diode Schottky 650V 4A 3-Pin(2+Tab) DPAK T/R
DIODE, SIC, 4A, 650V, DPAK; Product Range: 650V Series; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 4A; Total Capacitive Charge Qc: 12.5nC; Diode Case Style: TO-252; No. of Pins: 3 Pin; Junction Temperature Tj Max: 175°C; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: SiC Schottky; Forward Current If(AV): 4A; Forward Surge Current Ifsm Max: 200A; Forward Voltage VF Max: 1.75V; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Operating Temperature Min: -40°C; Semiconductor Technology: SiC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STPSC4H065B-TR
  • STPSC4H065B-TR.