STMicroelectronics STPSC6H065DI

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC6H065DI.

Future Electronics

Datasheet14 pages13 years ago
Datasheet9 pages14 years ago
Datasheet12 pages13 years ago

Newark

TME

Inventory History

3 month trend:
-68.40%

CAD Models

Download STMicroelectronics STPSC6H065DI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.098
$ 1
$ 1
Stock
455,807
160,127
160,127
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.75 V
3.1 V
3.1 V
Reverse Voltage (DC)
-
-
-
Forward Current
6 A
14 A
14 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
26 ns
26 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPSC4H065DI
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTTH512FP
Diode Ultra Fast Recovery Rectifier 1.2KV 5A 2-Pin (2+Tab) TO-220FPAC Tube
STMicroelectronicsSTPSC606D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 6A, 1500V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPSC6H065DI provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC
650 V power Schottky silicon carbide diode
650V 1.75V@6A 6A TO-220ACins SiC Diodes ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics