STMicroelectronics STTH512FP

Diode Ultra Fast Recovery Rectifier 1.2KV 5A 2-Pin (2+Tab) TO-220FPAC Tube
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH512FP.

TME

Datasheet13 pages13 years ago

Newark

Factory Futures

Farnell

DigiKey

Inventory History

3 month trend:
-58.40%

CAD Models

Download STMicroelectronics STTH512FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 6A, 1500V V(RRM), Silicon
STMicroelectronicsSTPSC6H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
onsemiRURP8100
Diode Ultra Fast Recovery Rectifier 1KV 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH512FP provided by its distributors.

Diode Ultra Fast Recovery Rectifier 1.2KV 5A 2-Pin (2+Tab) TO-220FPAC Tube
Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon, TO-220AC
STTH512 Series 5 A 1.25 V 95 ns Ultrafast Recovery Diode Flange Mount-TO-220FPAC
Fast / Ultrafast Diode, 1.2 KV, 5 A, Single, 2.2 V, 48 ns, 55 A, TO-220FPAC
STMicroelectronics Rectifier diode Diodes, 5A, 1200V, Through hole mounting, TO-220FPACencapsulation, 2needle
2.2V@5A 5Ã×A@1.2kV 48ns 5A +175¡Í@(Tj) 1.2kV TO-220FPAC Diodes - Fast Recovery Rectifiers ROHS
5A 1.2kV Ultrafast Rectifier Diode, TO-220
Ultrafast Rectifier, 1200V, 5A, TO-220FPAC, RoHS, Tube
STMicroelectronics SCT
DIODE, ULTRAFAST, 5A, 1200V; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):5A; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:48ns; Forward Surge Current Ifsm Max:55A; Diode Case Style:TO-220FP; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:5A; Current Ifsm:55A; Current Ir Max:5µA; Forward Voltage:1.25V; Junction Temperature Tj Max:175°C; Package / Case:TO-220FP; Reverse Recovery Time trr Typ:48ns; Reverse Voltage Vr Max:1.2kV; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH512FP.