STMicroelectronics STPSC4H065D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC4H065D.

Newark

Datasheet12 pages13 years ago
Datasheet8 pages14 years ago
Datasheet12 pages13 years ago
Datasheet14 pages6 years ago

Farnell

TME

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STPSC4H065D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPSC406D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTTH5L06FP
Diode STTH5L06FP Ultra Fast Recovery Rectifier 600 Volt 5A TO-220FPAC
STMicroelectronicsSTTH512FP
Diode Ultra Fast Recovery Rectifier 1.2KV 5A 2-Pin (2+Tab) TO-220FPAC Tube
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, TO-220F, 2 PIN

Descriptions

Descriptions of STMicroelectronics STPSC4H065D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky 650V 4A 2-Pin(2+Tab) TO-220AC Tube
650 V power Schottky silicon carbide diode
650V 200A 0μs 40μA 4A Freestanding TO-220AC Through hole mounting
DIODE, SIC, 4A, 650V, TO-220AC
STMICROELECTRONICS STPSC4H065D RECTIFIERS
Rectifier, Sic Schottky, 650V, 4A, To-220Ac-2; Product Range:650V Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:4A; Total Capacitive Charge:12.5Nc; Diode Case Style:To-220Ac Rohs Compliant: Yes |Stmicroelectronics STPSC4H065D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics