STMicroelectronics STPSC406D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC
$ 1.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC406D.

IHS

Datasheet8 pages13 years ago

Farnell

Factory Futures

TME

iiiC

Inventory History

3 month trend:
-0.30%

CAD Models

Download STMicroelectronics STPSC406D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-09-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPSC4H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC6H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTTH512FP
Diode Ultra Fast Recovery Rectifier 1.2KV 5A 2-Pin (2+Tab) TO-220FPAC Tube
Rectifier Diode, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPSC406D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky 600V 4A 2-Pin(2+Tab) TO-220AC Tube
STPSC Series 600 V 50 uA Through Hole Schottky Barrier Diodes - TO-220-2
RECTIFIER, SIC SCHOTTKY, 600V, 4A, TO-220AC-2; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:600V; Average Forward Current:4A; Total Capacitive Charge:3nC; Diode Case Style:TO-220AC; No. of Pins:2 Pin RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics