STMicroelectronics STPS60L45CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
$ 1.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS60L45CW.

Newark

Datasheet4 pages23 years ago

Farnell

Components Direct

element14 APAC

iiiC

Inventory History

3 month trend:
+9.17%

CAD Models

Download STMicroelectronics STPS60L45CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS61150CW
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247 Tube / DIODE ARRAY SCHOTTKY 150V TO247
STMicroelectronicsSTPS61H100CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS6045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247
Rectifier Diode Schottky 100V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 100V TO247
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 150V TO247
MicrochipAPT30S20BCTG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of STMicroelectronics STPS60L45CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
Low Drop Power Schottky Rectifier
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube
Rectifier |Stmicroelectronics STPS60L45CW
45V 600A 1.5mA 30A Dual Common Cathode TO-247-3 TH 24.45mm H
DIODE, SCHOTTKY, 45V, 2X30A, TO-247
DIODE ARR SCHOTT 45V 30A TO247-3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics