STMicroelectronics STPS5L60

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD
$ 0.199
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5L60.

ODG (Origin Data Global)

Datasheet12 pages12 years ago

STMicroelectronics

DigiKey

Inventory History

3 month trend:
-9.87%

CAD Models

Download STMicroelectronics STPS5L60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS5L40
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTPS5L40RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon
STMicroelectronicsSTPS10L40CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of STMicroelectronics STPS5L60 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD
STPS5L60 Series 60 V 5 A Axial Power Schottky Rectifier - DO-201AD
POWER SCHOTTKY RECTIFIER | DIODE SCHOTTKY 60V 5A DO201AD
Rectifier Diode Schottky 60V 5A 2-Pin DO-201AD T/R
SCHOTTKY RECTIFIER, SINGLE, 5A, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 520mV; Forwar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS5L60.